887-038-560-204

Heilind Number:EDA887-038-560-204
Manufacturer:EDAC
Manufacturer Number:887-038-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-560-204

Detailed Description

Introducing our High Temp Card Edge Connector, a versatile and reliable solution for your circuit board connectivity needs. Designed for high performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With two rows of copper alloy contacts, it offers a total of 38 positions with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes it easy to install, while its ability to withstand temperatures ranging from -40 to 105°C guarantees optimal functionality even in harsh environments. Ideal for use in a variety of industries, from automotive to industrial electronics, this connector is a valuable addition to any PCB assembly project. Trust in its quality and performance to deliver seamless connectivity for your devices.