887-038-560-212

Heilind Number:EDA887-038-560-212
Manufacturer:EDAC
Manufacturer Number:887-038-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3 A amperage rating and copper alloy contacts, it ensures reliable power transmission. Its double-row design with 38 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches enable precise alignment. Perfect for board-to-board connections, this connector guarantees seamless integration with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for industrial and high-temperature applications. Elevate your connectivity game with this essential component.