887-038-560-802

Heilind Number:EDA887-038-560-802
Manufacturer:EDAC
Manufacturer Number:887-038-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-560-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures robust housing and superior heat resistance. With two rows and 38 positions, it offers ample connectivity for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity. Featuring a pitch and row spacing of .156 and .2 inches respectively, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. The sleek black design adds a touch of elegance to your setup. Trust in this essential component for seamless board-to-board connections in your projects.