887-038-560-808

Heilind Number:EDA887-038-560-808
Manufacturer:EDAC
Manufacturer Number:887-038-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-560-808

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, this black connector ensures durability and performance. With a pitch of .156 inches and two rows of 38 positions, it offers seamless integration on PCBs. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Trust in this connector for secure and efficient board-to-board connections in your projects.