887-038-560-812

Heilind Number:EDA887-038-560-812
Manufacturer:EDAC
Manufacturer Number:887-038-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-560-812

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts, it offers seamless connectivity for up to 38 positions, making it ideal for a wide range of applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment and secure attachment. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Its high amperage rating of 3 A, coupled with an operating temperature range of -40 to 105°C, ensures stable performance even in extreme conditions. Elevate your PCB connections with this essential component, a must-have for any electronic setup.