887-039-500-101

Heilind Number:EDA887-039-500-101
Manufacturer:EDAC
Manufacturer Number:887-039-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-500-101

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black exterior and a single row configuration, this connector offers reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety while maintaining a pitch of .156 inches and a row spacing of .2 inches. Featuring 39 positions and copper alloy contacts, it ensures seamless connectivity for your electronic devices. Engineered for versatility, its straight mount orientation facilitates easy installation. With an operational temperature range of -40 to 105°C, it's perfect for industrial and commercial applications. Elevate your connectivity solutions with this essential component.