887-039-520-101

Heilind Number:EDA887-039-520-101
Manufacturer:EDAC
Manufacturer Number:887-039-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-520-101

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek black color and a single row configuration with 39 positions. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is an essential component for critical applications in various industries. Trust in its durability and efficiency to optimize your PCB connectivity needs.