887-039-520-102

Heilind Number:EDA887-039-520-102
Manufacturer:EDAC
Manufacturer Number:887-039-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a sleek black design, this connector offers a single row layout with 39 positions, ensuring seamless integration in your setup. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability, even in high-temperature conditions ranging from -40 to 105°C. The contact material, Copper Alloy, provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, it's easy to install and offers a secure connection. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications.