887-039-520-103

Heilind Number:EDA887-039-520-103
Manufacturer:EDAC
Manufacturer Number:887-039-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-520-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. The copper alloy contacts ensure efficient power transfer, with an amperage rating of 3A. Perfect for board-to-board connections, this connector has 39 positions and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its durability and precision for your next electronic project.