887-039-520-104

Heilind Number:EDA887-039-520-104
Manufacturer:EDAC
Manufacturer Number:887-039-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-520-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 39 positions, it offers seamless integration into your PCB layout. The straight mount orientation and single-row design make installation straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Upgrade your connectivity solutions with this advanced card edge connector.