887-039-520-107

Heilind Number:EDA887-039-520-107
Manufacturer:EDAC
Manufacturer Number:887-039-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-520-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 39 positions, allowing for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures robust durability while maintaining stringent safety standards. The contact material, Copper Alloy, guarantees reliable conductivity, even in high-stress applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Its straight mount orientation further simplifies installation, making it a versatile and dependable solution for your connectivity needs. Elevate your PCB design with this high-performance Card Edge Connector.