887-039-520-108

Heilind Number:EDA887-039-520-108
Manufacturer:EDAC
Manufacturer Number:887-039-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a contact material of Copper Alloy, it guarantees excellent conductivity for your electronic components. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 39 positions accommodate multiple connections. Its straight mount orientation allows for easy installation onto your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is essential for your electronic projects. Upgrade your setup with this quality component, perfect for various applications in the connectors category.