887-039-520-607

Heilind Number:EDA887-039-520-607
Manufacturer:EDAC
Manufacturer Number:887-039-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-520-607

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for efficient board-to-board PCB connections. With a sleek black finish and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in high-temperature environments. Featuring a single row layout and 39 positions, it offers versatile compatibility for various PCB setups. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for demanding industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component, a must-have in any professional setup.