887-039-520-608

Heilind Number:EDA887-039-520-608
Manufacturer:EDAC
Manufacturer Number:887-039-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-520-608

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a single row configuration and a total of 39 positions, it offers ample versatility for your connectivity needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require optimal performance under challenging conditions. Its straight mount orientation further simplifies installation, making it a must-have component in your electronic setups. Trust in this high-quality connector to deliver consistent and dependable connectivity in all your projects. Elevate your PCB assembly with this essential component.