887-039-521-102

Heilind Number:EDA887-039-521-102
Manufacturer:EDAC
Manufacturer Number:887-039-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-521-102

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black. Built for optimal performance, it boasts a 3A amperage capacity and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row design featuring 39 positions, it offers seamless connectivity for your PCB applications. The contact material is made of reliable Copper Alloy, ensuring stable and efficient transmission. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential component for seamless board-to-board connections in your projects.