887-039-521-104

Heilind Number:EDA887-039-521-104
Manufacturer:EDAC
Manufacturer Number:887-039-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and safety. With a single row layout and 39 positions, it offers versatile connectivity options. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB routing. Its straight mount orientation makes installation a breeze. Engineered to withstand extreme conditions, it has an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Trust in this connector for seamless and high-performance board-to-board connectivity.