887-039-521-107

Heilind Number:EDA887-039-521-107
Manufacturer:EDAC
Manufacturer Number:887-039-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3 A. With a single row configuration and 39 positions, it offers seamless integration for your circuit boards. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile application. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature environments. Upgrade your system with this essential component for superior connectivity and performance.