887-039-521-112

Heilind Number:EDA887-039-521-112
Manufacturer:EDAC
Manufacturer Number:887-039-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-521-112

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a 39-position, single-row layout, ideal for streamlined board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability in even the most demanding environments. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your connectivity solutions today.