887-039-523-101

Heilind Number:EDA887-039-523-101
Manufacturer:EDAC
Manufacturer Number:887-039-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a current rating of 3 A, it delivers efficient power transmission for various applications. The copper alloy contacts provide secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting a single row with 39 positions, it facilitates seamless board-to-board connections. Whether straight-mounted or angled, this connector ensures easy integration. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance in demanding environments. Ideal for use in industrial, automotive, and aerospace settings, this connector is a reliable solution for your connectivity needs. Explore our range of PCB connectors for more options.