887-039-523-104

Heilind Number:EDA887-039-523-104
Manufacturer:EDAC
Manufacturer Number:887-039-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-523-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability even in high temperatures. With a single row configuration and a total of 39 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on your PCB. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.