887-039-523-108

Heilind Number:EDA887-039-523-108
Manufacturer:EDAC
Manufacturer Number:887-039-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-523-108

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance and durability even in extreme environments. With a single row layout and 39 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .156-inch pitch cater to high-power applications. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various industries. Trust in our innovative connector to elevate the efficiency of your electronic systems.