887-039-523-112

Heilind Number:EDA887-039-523-112
Manufacturer:EDAC
Manufacturer Number:887-039-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-523-112

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for reliable performance in demanding environments. Featuring a single row with 39 positions and a pitch of .156 inches, this connector ensures efficient board-to-board connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and conductivity. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's ideal for applications requiring high performance under extreme conditions. The straight mount orientation and compact design make it easy to integrate into your PCB assemblies. Trust in this connector for seamless and secure connections in your electronic systems.