887-039-523-603

Heilind Number:EDA887-039-523-603
Manufacturer:EDAC
Manufacturer Number:887-039-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-523-603

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a current rating of 3 A, it provides efficient power transmission. The Copper Alloy contact material guarantees secure connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board applications, this connector has a single row with 39 positions. Its straight mount orientation allows for easy installation, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.