887-039-523-604

Heilind Number:EDA887-039-523-604
Manufacturer:EDAC
Manufacturer Number:887-039-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-523-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration featuring 39 positions, it offers seamless integration for your electronic applications. The copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for high-temperature environments. Perfect for a range of industries, from telecommunications to automotive, it's a must-have for your PCB assembly projects. Upgrade to our High Temp Card Edge Connector and experience efficient and secure board-to-board connections like never before.