887-039-524-102

Heilind Number:EDA887-039-524-102
Manufacturer:EDAC
Manufacturer Number:887-039-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-524-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this connector guarantees reliable performance in even the most demanding environments. With a single row design and 39 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Upgrade your connectivity game with this top-of-the-line solution.