887-039-524-604

Heilind Number:EDA887-039-524-604
Manufacturer:EDAC
Manufacturer Number:887-039-524-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-524-604

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in even the most demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures efficient power transmission. The copper alloy contact material and 39 positions offer secure and stable connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications where durability is key. Trust in our connector to deliver high performance and longevity for your projects.