887-039-524-612

Heilind Number:EDA887-039-524-612
Manufacturer:EDAC
Manufacturer Number:887-039-524-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-524-612

Detailed Description

Discover the ultimate solution for your high-temperature card edge connectivity needs with our cutting-edge connector. Designed for seamless integration, this sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With a single row layout and 39 positions, it offers ample connectivity for your applications. Crafted from copper alloy, the contacts guarantee reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are easily achieved. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Whether you're a professional or a DIY enthusiast, this connector is a must-have in your toolkit. Upgrade your connectivity game today with this essential component.