887-039-540-101

Heilind Number:EDA887-039-540-101
Manufacturer:EDAC
Manufacturer Number:887-039-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-540-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power delivery for your electronic devices. The Copper Alloy contact material guarantees stable and efficient connectivity, while the one-row design with 39 positions allows for seamless integration on your circuit board. Featuring a pitch of .156 inches and row spacing of .2 inches, precise positioning is easily achieved. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Trust in its quality to elevate the performance of your PCB connections.