887-039-540-102

Heilind Number:EDA887-039-540-102
Manufacturer:EDAC
Manufacturer Number:887-039-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-540-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a single row layout with 39 positions, offering seamless integration for your electronic projects. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability even in high-temperature environments, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating. Upgrade your connectivity solutions with this essential component.