887-039-540-112

Heilind Number:EDA887-039-540-112
Manufacturer:EDAC
Manufacturer Number:887-039-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-540-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, specially designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a single row layout with 39 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity with this essential component.