887-039-540-602

Heilind Number:EDA887-039-540-602
Manufacturer:EDAC
Manufacturer Number:887-039-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-540-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding conditions. With a sleek black finish and a single row layout, this connector seamlessly integrates into your system. Featuring a contact material of durable Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures secure and efficient power transmission. With a pitch of .156 inches and 39 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.