887-039-540-603

Heilind Number:EDA887-039-540-603
Manufacturer:EDAC
Manufacturer Number:887-039-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-540-603

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for top performance, this connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and 39 positions, it offers seamless integration on your PCB boards. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in this connector for efficient and secure board-to-board connections.