887-039-540-604

Heilind Number:EDA887-039-540-604
Manufacturer:EDAC
Manufacturer Number:887-039-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-540-604

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance under extreme conditions. With a single row layout and 39 positions, it offers efficient power delivery at an amperage of 3A. The copper alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your electronic assembly needs. Trust in its straight mount orientation for easy installation and enjoy seamless connectivity in your projects. Explore the full range of features this connector offers and elevate the performance of your PCB systems.