887-039-540-612

Heilind Number:EDA887-039-540-612
Manufacturer:EDAC
Manufacturer Number:887-039-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-540-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector, designed for optimum performance in demanding environments. Featuring a sleek black finish, this connector offers reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures superior durability and safety. With a single row configuration and 39 positions, it provides ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures from -40 to 105 °C, making it ideal for industrial and commercial use. Upgrade your connectivity with this essential component.