887-039-541-102

Heilind Number:EDA887-039-541-102
Manufacturer:EDAC
Manufacturer Number:887-039-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-541-102

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row of 39 positions and a contact pitch of .156 inches, it offers seamless integration for your PCB needs. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.