887-039-541-103

Heilind Number:EDA887-039-541-103
Manufacturer:EDAC
Manufacturer Number:887-039-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-541-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 39 positions for seamless board-to-board connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. The .156-inch pitch and .2-inch row spacing provide efficient PCB connectivity. Its straight mount orientation simplifies installation. Upgrade your setup with this high-quality connector that meets stringent industry standards.