887-039-541-104

Heilind Number:EDA887-039-541-104
Manufacturer:EDAC
Manufacturer Number:887-039-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-541-104

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 39 positions, it offers efficient board-to-board connectivity. The Copper Alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your industrial or commercial electronic applications. Trust in its straight mount orientation for secure installation and seamless functionality. Elevate your connectivity solutions with this essential component.