887-039-541-602

Heilind Number:EDA887-039-541-602
Manufacturer:EDAC
Manufacturer Number:887-039-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-541-602

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector. Designed for optimal performance, it boasts a sleek black finish and a sturdy UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 39 positions, it offers reliable connectivity for your devices. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Upgrade your setup with this essential component.