887-039-541-604

Heilind Number:EDA887-039-541-604
Manufacturer:EDAC
Manufacturer Number:887-039-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-541-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector is built to withstand high temperatures, making it ideal for industrial applications. Featuring 39 positions in a single row, it ensures seamless board-to-board connections with a pitch of .156 inches. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers reliability in challenging environments. Upgrade your electronic assemblies with this essential component.