887-039-541-608

Heilind Number:EDA887-039-541-608
Manufacturer:EDAC
Manufacturer Number:887-039-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-541-608

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, it features a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, you can rely on its durability and conductivity. The connector offers a single row layout with 39 positions, making it perfect for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector to deliver high-quality performance and reliability for your projects.