887-039-541-612

Heilind Number:EDA887-039-541-612
Manufacturer:EDAC
Manufacturer Number:887-039-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-541-612

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connectivity. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Featuring 39 positions, it accommodates multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your electronic projects with this essential component.