887-039-542-101

Heilind Number:EDA887-039-542-101
Manufacturer:EDAC
Manufacturer Number:887-039-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-542-101

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector combines durability with style. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees safety and longevity. The single-row construction with 39 positions offers seamless connectivity. The copper alloy contact material and .156-inch pitch deliver optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for efficient and secure board-to-board PCB connections.