887-039-542-102

Heilind Number:EDA887-039-542-102
Manufacturer:EDAC
Manufacturer Number:887-039-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-542-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic devices. Engineered for reliability, this connector features a single row with 39 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in extreme operating conditions, with an impressive temperature range of -40 to 105 °C. Each contact is meticulously constructed from Copper Alloy, offering superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Whether straight or right-angle mounting orientation, this connector promises easy installation and dependable performance. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly project.