887-039-542-107

Heilind Number:EDA887-039-542-107
Manufacturer:EDAC
Manufacturer Number:887-039-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-542-107

Detailed Description

Enhance your PCB connectivity with our premium High Temp Card Edge Connector in sleek black. Designed for optimum performance, it boasts a robust amperage of 3A and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring a single row layout with 39 positions spaced at .156 inches, it ensures seamless integration on your boards. The contact material, Copper Alloy, guarantees reliable signal transmission while the straight mount orientation offers easy installation. With an impressive operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.