887-039-542-108

Heilind Number:EDA887-039-542-108
Manufacturer:EDAC
Manufacturer Number:887-039-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-542-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in high-temperature environments. With a single row layout and a total of 39 positions, it offers seamless connectivity for your PCB boards. The copper alloy contact material guarantees efficient power transfer, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Perfect for a variety of applications, this connector boasts a 3A amperage rating and an operating temperature range of -40 to 105°C, making it a versatile choice for your electronic projects. Upgrade your board-to-board connections with this essential component.