887-039-542-112

Heilind Number:EDA887-039-542-112
Manufacturer:EDAC
Manufacturer Number:887-039-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-542-112

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures a secure and reliable connection for your electronic components. With an amperage rating of 3A, it's suitable for various applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees high performance even in extreme temperatures, ranging from -40 to 105°C. The single-row design with 39 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. Choose this connector for efficient and durable PCB integration.