887-039-542-602

Heilind Number:EDA887-039-542-602
Manufacturer:EDAC
Manufacturer Number:887-039-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-542-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row housing featuring 39 copper alloy contact positions, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing offer precision in connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency in diverse environments. Perfect for professional or DIY projects, this connector is a must-have for seamless board-to-board connections.