887-039-542-604

Heilind Number:EDA887-039-542-604
Manufacturer:EDAC
Manufacturer Number:887-039-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-542-604

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and a total of 39 positions, it offers ample connectivity options for your PCB setup. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing seamless signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient data transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Upgrade your connectivity standards with this essential component.