887-039-542-607

Heilind Number:EDA887-039-542-607
Manufacturer:EDAC
Manufacturer Number:887-039-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-542-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black color and a single row layout, this connector offers seamless integration onto your board. With a contact material of Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable conductivity and durability. Boasting a pitch of .156 inches and 39 positions, it allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connection capabilities with this essential component.