887-039-544-101

Heilind Number:EDA887-039-544-101
Manufacturer:EDAC
Manufacturer Number:887-039-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-544-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 39 positions, it offers ample connectivity for your applications. Crafted with copper alloy contacts, it ensures efficient power transmission with a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Whether you require straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent performance. Perfect for various industries, it's a vital component for any PCB assembly project. Elevate your connectivity solutions with this high-quality Card Edge Connector.